Add To Favorites
ADF4112BRUZ-REEL7
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.85000 $6.85
10 6.11600 $61.16
100 5.01530 $501.53
500 4.06120 $2,030.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADF4112BRUZ-REEL7CT-ND
Copy   ADF4112BRUZ-REEL7CT-ND
Quantity Available 1,338
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADF4112BRUZ-REEL7

Copy   ADF4112BRUZ-REEL7
Description IC PLL RF FREQ SYNTHESZR 16TSSOP
Copy   IC PLL RF FREQ SYNTHESZR 16TSSOP
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Frequency Synthesizer (RF)
PLL Yes
Input CMOS, TTL
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output Yes/No
Frequency - Max 3GHz
Divider/Multiplier Yes/No
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number ADF4112
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADF4112BRUZ - Analog Devices Inc. | ADF4112BRUZ-ND DigiKey Electronics
  • ADF4112BRUZ
  • Analog Devices Inc.
  • IC SYNTH PLL RF 3.0GHZ 16-TSSOP
  • Unit Price $6.52000
  • ADF4112BRUZ-ND
Additional Resources
Standard Package ? 1
Other Names ADF4112BRUZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADF4112BRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $3.26200
  • Tube ? : ADF4112BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 265 - Immediate
  • Unit Price: $6.52000
  • Tape & Reel (TR) ? : ADF4112BRUZ-REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.09890

03:01:30 1/20/2019