Add To Favorites
ADF4108BCPZ-RL7
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.38000 $8.38
10 7.57400 $75.74
100 6.27020 $627.02
500 5.46004 $2,730.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADF4108BCPZ-RL7CT-ND
Copy   ADF4108BCPZ-RL7CT-ND
Quantity Available 1,615
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADF4108BCPZ-RL7

Copy   ADF4108BCPZ-RL7
Description IC PLL FREQUENCY SYNTH 20-LFCSP
Copy   IC PLL FREQUENCY SYNTH 20-LFCSP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Frequency Synthesizer (RF)
PLL Yes
Input CMOS, TTL
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output Yes/No
Frequency - Max 8GHz
Divider/Multiplier No/No
Voltage - Supply 3.2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad, CSP
Supplier Device Package 20-LFCSP-WQ (4x4)
Base Part Number ADF4108
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • EV-ADF4108EB1Z - Analog Devices Inc. | EV-ADF4108EB1Z-ND DigiKey Electronics
  • EV-ADF4108EB1Z
  • Analog Devices Inc.
  • BOARD EVAL FOR ADF4108EB1Z
  • Unit Price $187.50000
  • EV-ADF4108EB1Z-ND
  • ADF4108BCPZ - Analog Devices Inc. | ADF4108BCPZ-ND DigiKey Electronics
  • ADF4108BCPZ
  • Analog Devices Inc.
  • IC PLL FREQUENCY SYNTH 20-LFCSP
  • Unit Price $8.14000
  • ADF4108BCPZ-ND
  • LT1084IT#PBF - Linear Technology/Analog Devices | LT1084IT#PBF-ND DigiKey Electronics
  • LT1084IT#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR POS ADJ 5A TO220-3
  • Unit Price $10.51000
  • LT1084IT#PBF-ND
  • LT1965EQ#PBF - Linear Technology/Analog Devices | LT1965EQ#PBF-ND DigiKey Electronics
  • LT1965EQ#PBF
  • Linear Technology/Analog Devices
  • IC REG LIN POS ADJ 1.1A 5DDPAK
  • Unit Price $4.48000
  • LT1965EQ#PBF-ND
  • 74ALVC162244PAG - IDT, Integrated Device Technology Inc | 800-1544-5-ND DigiKey Electronics
  • 74ALVC162244PAG
  • IDT, Integrated Device Technology Inc
  • IC BUF NON-INVERT 3.6V 48TSSOP
  • Unit Price $1.02000
  • 800-1544-5-ND
Additional Resources
Standard Package ? 1
Other Names ADF4108BCPZ-RL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADF4108BCPZ-RL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $4.61700
  • Digi-Reel® ? : ADF4108BCPZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,615 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ADF4108BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 90 - Immediate
  • Unit Price: $8.14000
  • Tape & Reel (TR) ? : ADF4108BCPZ-RL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.27500

11:45:27 12/16/2018