Add To Favorites
ADE7878ACPZ-RL 3 Phase Meter IC 40-LFCSP-WQ (6x6)
Product Overview
Digi-Key Part Number ADE7878ACPZ-RLCT-ND
Copy   ADE7878ACPZ-RLCT-ND
Quantity Available 32
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADE7878ACPZ-RL

Copy   ADE7878ACPZ-RL
Description IC ENERGY METERING 3PH 40LFCSP
Copy   IC ENERGY METERING 3PH 40LFCSP
Detailed Description

3 Phase Meter IC 40-LFCSP-WQ (6x6)

Copy   3 Phase Meter IC 40-LFCSP-WQ (6x6)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Input Impedance 400 kOhm
Measurement Error 0.2%
Voltage - I/O High 2V, 2.4V
Voltage - I/O Low 0.4V, 0.8V
Current - Supply 20mA
Voltage - Supply 2.8V ~ 3.7V
Meter Type 3 Phase
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad, CSP
Supplier Device Package 40-LFCSP-WQ (6x6)
Base Part Number ADE7878
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ADE7878AACPZ - Analog Devices Inc. | ADE7878AACPZ-ND DigiKey Electronics
  • ADE7878AACPZ
  • Analog Devices Inc.
  • IC ENERGY METERING 3PH 40LFCSP
  • Unit Price $12.98000
  • ADE7878AACPZ-ND
  • TMS320F28027PTR - Texas Instruments | 296-43615-1-ND DigiKey Electronics
  • TMS320F28027PTR
  • Texas Instruments
  • IC MCU 32BIT 64KB FLASH 48LQFP
  • Unit Price $7.10000
  • 296-43615-1-ND
  • RAC01-3.3SC - Recom Power | 945-1400-5-ND DigiKey Electronics
  • RAC01-3.3SC
  • Recom Power
  • AC/DC CONVERTER 3.3V 1W
  • Unit Price $12.95000
  • 945-1400-5-ND
  • MCP3424-E/ST - Microchip Technology | MCP3424-E/ST-ND DigiKey Electronics
  • MCP3424-E/ST
  • Microchip Technology
  • IC ADC 18BIT 3.75SPS 4CH 14TSSOP
  • Unit Price $4.11000
  • MCP3424-E/ST-ND
Additional Resources
Standard Package ? 1
Other Names ADE7878ACPZ-RLCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.06000 $14.06
10 12.92100 $129.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : ADE7878AACPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 71 - Immediate
    5,424 - Factory Stock ?
  • Unit Price: $12.98000
  • Tape & Reel (TR) ? : ADE7878ACPZ-RLTR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR) ? : ADE7878AACPZ-RL-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $7.91040
  • Tray ? : ADE7878ACPZ-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 1,470 - Factory Stock ?
  • Unit Price: Call

02:13:24 9/23/2018