Add To Favorites
Product Overview
Digi-Key Part Number ADE7868AACPZ-RLCT-ND
Quantity Available 1,998
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Manufacturer Part Number

ADE7868AACPZ-RL

Description IC ENERGY METER MULTIFUN 40LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

3 Phase Meter IC 40-LFCSP-WQ (6x6)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Input Impedance 400 kOhm
Measurement Error 0.2%
Voltage - I/O High 2V, 2.4V
Voltage - I/O Low 0.4V, 0.8V
Current - Supply 20mA
Voltage - Supply 2.8V ~ 3.7V
Meter Type 3 Phase
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad, CSP
Supplier Device Package 40-LFCSP-WQ (6x6)
Base Part Number ADE7868
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ADE7868AACPZ - Analog Devices Inc. | ADE7868AACPZ-ND DigiKey Electronics
  • ADE7868AACPZ
  • Analog Devices Inc.
  • IC ENERGY METERING 3PH 40LFCSP
  • Unit Price $11.07000
  • ADE7868AACPZ-ND
  • 3003 - Keystone Electronics | 36-3003-ND DigiKey Electronics
  • 3003
  • Keystone Electronics
  • HOLDER BATTERY COIN 20MM DIA THM
  • Unit Price $0.60000
  • 36-3003-ND
  • ADE7953ACPZ-RL - Analog Devices Inc. | ADE7953ACPZ-RLCT-ND DigiKey Electronics
  • ADE7953ACPZ-RL
  • Analog Devices Inc.
  • IC ENERGY METERING 1PH 28LFCSP
  • Unit Price $4.12000
  • ADE7953ACPZ-RLCT-ND
Additional Resources
Standard Package ? 1
Other Names ADE7868AACPZ-RLCT

22:54:27 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.40000 $11.40
10 10.29700 $102.97
100 8.52530 $852.53
500 7.42372 $3,711.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : ADE7868AACPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 151 - Immediate
    2,236 - Factory Stock ?
  • Unit Price: $11.07000
  • Tape & Reel (TR) ? : ADE7868AACPZ-RLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $6.04500
  • Digi-Reel® ? : ADE7868AACPZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,998 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback