Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number ADE7858ACPZ-RLCT-ND
Quantity Available 1,494
Can ship immediately

Factory Stock ?: 17,500
Manufacturer

Manufacturer Part Number

ADE7858ACPZ-RL

Description IC ENERGY METERING 3PH 40LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

3 Phase Meter IC 40-LFCSP-WQ (6x6)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Input Impedance 400 kOhm
Measurement Error 0.2%
Voltage - I/O High 2V, 2.4V
Voltage - I/O Low 0.4V, 0.8V
Current - Supply 20mA
Voltage - Supply 2.8V ~ 3.7V
Meter Type 3 Phase
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad, CSP
Supplier Device Package 40-LFCSP-WQ (6x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADE7858ACPZ-RLCT

08:42:54 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.71000 $11.71
10 10.57900 $105.79
100 8.75870 $875.87
500 7.62696 $3,813.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : ADE7858ACPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 198 - Immediate
    3,206 - Factory Stock ?
  • Unit Price: $11.37000
  • Tape & Reel (TR) ? : ADE7858ACPZ-RLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Factory Stock ?
  • Unit Price: $6.21049
  • Digi-Reel® ? : ADE7858ACPZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,494 - Immediate
    17,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback