Add To Favorites
ADE7858AACPZ-RL 3 Phase Meter IC 40-LFCSP-WQ (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.01000 $11.01
10 9.94300 $99.43
100 8.23200 $823.20
500 7.16828 $3,584.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADE7858AACPZ-RLCT-ND
Copy   ADE7858AACPZ-RLCT-ND
Quantity Available 1,488
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADE7858AACPZ-RL

Copy   ADE7858AACPZ-RL
Description IC ENERGY METER MULTIFUN 40LFCSP
Copy   IC ENERGY METER MULTIFUN 40LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

3 Phase Meter IC 40-LFCSP-WQ (6x6)

Copy   3 Phase Meter IC 40-LFCSP-WQ (6x6)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Input Impedance 400 kOhm
Measurement Error 0.2%
Voltage - I/O High 2V, 2.4V
Voltage - I/O Low 0.4V, 0.8V
Current - Supply 20mA
Voltage - Supply 2.8V ~ 3.7V
Meter Type 3 Phase
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad, CSP
Supplier Device Package 40-LFCSP-WQ (6x6)
Base Part Number ADE7858
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ADE7978ACPZ-RL - Analog Devices Inc. | ADE7978ACPZ-RLCT-ND DigiKey Electronics
  • ADE7978ACPZ-RL
  • Analog Devices Inc.
  • IC ENERGY METERING 3PH 28LFCSP
  • Unit Price $5.19000
  • ADE7978ACPZ-RLCT-ND
  • ADE7868AACPZ-RL - Analog Devices Inc. | ADE7868AACPZ-RLCT-ND DigiKey Electronics
  • ADE7868AACPZ-RL
  • Analog Devices Inc.
  • IC ENERGY METER MULTIFUN 40LFCSP
  • Unit Price $11.40000
  • ADE7868AACPZ-RLCT-ND
Additional Resources
Standard Package ? 1
Other Names ADE7858AACPZ-RLCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : ADE7858AACPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 37 - Immediate
    38,590 - Factory Stock ?
  • Unit Price: $11.81000
  • Tape & Reel (TR) ? : ADE7858AACPZ-RLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $5.83700
  • Digi-Reel® ? : ADE7858AACPZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,488 - Immediate
  • Unit Price: Digi-Reel®

23:00:57 12/9/2018