ADD5205ACPZ-RL LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.9A (Switch) 12-LFCSP-WQ (3x3)
Product Overview
Digi-Key Part Number ADD5205ACPZ-RLCT-ND
Copy   ADD5205ACPZ-RLCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADD5205ACPZ-RL

Copy   ADD5205ACPZ-RL
Description IC LED DRIVER RGLTR DIM 12LFCSP
Copy   IC LED DRIVER RGLTR DIM 12LFCSP
Detailed Description

LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.9A (Switch) 12-LFCSP-WQ (3x3)

Copy   LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.9A (Switch) 12-LFCSP-WQ (3x3)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 4
Voltage - Supply (Min) 2.8V
Voltage - Supply (Max) 18V
Voltage - Output -
Current - Output / Channel 1.9A (Switch)
Frequency 1MHz
Dimming PWM
Applications Backlight
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-WFQFN Exposed Pad, CSP
Supplier Device Package 12-LFCSP-WQ (3x3)
Base Part Number ADD5205
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ADD5205ACPZ-RLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADD5205ACPZ-RLTR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

05:19:07 1/17/2019