Add To Favorites
ADCMP343YRJZ-REEL7 Comparator with Voltage Reference Open Drain SOT-23-8
Product Overview
Digi-Key Part Number ADCMP343YRJZ-REEL7CT-ND
Copy   ADCMP343YRJZ-REEL7CT-ND
Quantity Available 1,084
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADCMP343YRJZ-REEL7

Copy   ADCMP343YRJZ-REEL7
Description IC COMPARATOR DUAL OD SOT23-8
Copy   IC COMPARATOR DUAL OD SOT23-8
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Comparator with Voltage Reference Open Drain SOT-23-8

Copy   Comparator with Voltage Reference Open Drain SOT-23-8
Documents & Media
Datasheets ADCMP341,343
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Comparators - 2 elements
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type with Voltage Reference
Number of Elements 2
Output Type Open Drain
Voltage - Supply, Single/Dual (±) 1.7 V ~ 5.5 V
Voltage - Input Offset (Max) -
Current - Input Bias (Max) 0.005µA @ 1.7V
Current - Output (Typ) -
Current - Quiescent (Max) 10µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 10µs
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-8
Mounting Type Surface Mount
Supplier Device Package SOT-23-8
Base Part Number ADCMP343
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD8452ASTZ - Analog Devices Inc. | AD8452ASTZ-ND DigiKey Electronics
  • AD8452ASTZ
  • Analog Devices Inc.
  • IC AFE/PWM CONTROLLER 48LQFP
  • Unit Price $12.83000
  • AD8452ASTZ-ND
  • ADCMP370AKSZ-REEL7 - Analog Devices Inc. | ADCMP370AKSZ-REEL7CT-ND DigiKey Electronics
  • ADCMP370AKSZ-REEL7
  • Analog Devices Inc.
  • IC COMPARATOR OPEN-DRAIN SC70-5
  • Unit Price $0.85000
  • ADCMP370AKSZ-REEL7CT-ND
  • ADR127BUJZ-REEL7 - Analog Devices Inc. | ADR127BUJZ-REEL7CT-ND DigiKey Electronics
  • ADR127BUJZ-REEL7
  • Analog Devices Inc.
  • IC VREF SERIES 1.25V TSOT-6
  • Unit Price $6.20000
  • ADR127BUJZ-REEL7CT-ND
  • ADG772BCPZ-1REEL - Analog Devices Inc. | ADG772BCPZ-1REELCT-ND DigiKey Electronics
  • ADG772BCPZ-1REEL
  • Analog Devices Inc.
  • IC MUX/DEMUX DUAL SPDT 12LFCSP
  • Unit Price $2.52000
  • ADG772BCPZ-1REELCT-ND
Additional Resources
Standard Package ? 1
Other Names ADCMP343YRJZ-REEL7CT
ADCMP343YRJZREEL7
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 $2.86
10 2.56600 $25.66
100 2.06230 $206.23
500 1.69436 $847.18
1,000 1.40389 $1,403.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

11:40:10 9/21/2018