Add To Favorites
Product Overview
Digi-Key Part Number ADCLK954BCPZ-REEL7CT-ND
Quantity Available 450
Can ship immediately
Manufacturer

Manufacturer Part Number

ADCLK954BCPZ-REEL7

Description IC CLK BUF 2:12 4.8GHZ 40LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 4.8GHz 40-VFQFN Exposed Pad, CSP

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series SiGe
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:12
Differential - Input:Output Yes/Yes
Input CMOS, LVDS, LVPECL
Output LVPECL
Frequency - Max 4.8GHz
Voltage - Supply 2.97 V ~ 3.63 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad, CSP
Supplier Device Package 40-LFCSP-VQ (6x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADCLK954BCPZ-REEL7CT

04:37:30 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.55000 $14.55
10 13.37200 $133.72
100 11.29330 $1,129.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : ADCLK954BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 336 - Immediate
    2,318 - Factory Stock ?
  • Unit Price: $14.13000
  • Digi-Reel® ? : ADCLK954BCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 450 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback