Add To Favorites
ADAU1445YSVZ-3A-RL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.97000 $18.97
10 17.43400 $174.34
100 14.72400 $1,472.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADAU1445YSVZ-3A-RLCT-ND
Copy   ADAU1445YSVZ-3A-RLCT-ND
Quantity Available 2,621
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADAU1445YSVZ-3A-RL

Copy   ADAU1445YSVZ-3A-RL
Description IC SIGMADSP 175MHZ 100TQFP
Copy   IC SIGMADSP 175MHZ 100TQFP
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series SigmaDSP®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Sigma
Interface I²C, SPI
Clock Rate 172MHz
Non-Volatile Memory -
On-Chip RAM 46kB
Voltage - I/O 3.30V
Voltage - Core 1.80V
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 100-TQFP Exposed Pad
Supplier Device Package 100-TQFP-EP (14x14)
Base Part Number ADAU1445
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ADAU1701JSTZ-RL - Analog Devices Inc. | ADAU1701JSTZ-RLCT-ND DigiKey Electronics
  • ADAU1701JSTZ-RL
  • Analog Devices Inc.
  • IC AUDIO PROC 2ADC/4DAC 48-LQFP
  • Unit Price $12.24000
  • ADAU1701JSTZ-RLCT-ND
Additional Resources
Standard Package ? 1
Other Names ADAU1445YSVZ-3A-RLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADAU1445YSVZ-3A-RLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: $11.66410
  • Digi-Reel® ? : ADAU1445YSVZ-3A-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,621 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tray ? : ADAU1445YSVZ-3A-ND
  • Minimum Quantity: 1
  • Quantity Available: 55 - Immediate
    1,530 - Factory Stock ?
  • Unit Price: $18.42000

14:39:32 1/23/2019