Add To Favorites
Product Overview
Digi-Key Part Number ADAU1442YSVZ-3A-RLCT-ND
Quantity Available 510
Can ship immediately
Manufacturer

Manufacturer Part Number

ADAU1442YSVZ-3A-RL

Description IC SIGMADSP 28B 175MHZ 100TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series SigmaDSP®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Sigma
Interface I²C, SPI
Clock Rate 172MHz
Non-Volatile Memory -
On-Chip RAM 46kB
Voltage - I/O 3.30V
Voltage - Core 1.80V
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 100-TQFP Exposed Pad
Supplier Device Package 100-TQFP-EP (14x14)
Base Part Number ADAU1442
 
Additional Resources
Standard Package ? 1
Other Names ADAU1442YSVZ-3A-RLCT

19:32:35 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.18000 $20.18
10 18.54700 $185.47
100 15.66410 $1,566.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : ADAU1442YSVZ-3A-ND
  • Minimum Quantity: 1
  • Quantity Available: 488 - Immediate
    900 - Factory Stock ?
  • Unit Price: $19.59000
Send Feedback