ADAU1401YSTZ-RL
Product Overview
Digi-Key Part Number ADAU1401YSTZ-RLCT-ND
Copy   ADAU1401YSTZ-RLCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADAU1401YSTZ-RL

Copy   ADAU1401YSTZ-RL
Description IC AUDIO PROC 28/56BIT 48LQFP
Copy   IC AUDIO PROC 28/56BIT 48LQFP
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
ADAU1401AWBSTZ-ND ADAU1401AWBSTZ Analog Devices Inc. Tray ? 416 - Immediate
2,878 - Factory Stock ?
$10.65000 1 Tariff Applied ?
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series SigmaDSP®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Sigma
Interface I²C, SPI
Clock Rate 50MHz
Non-Volatile Memory -
On-Chip RAM 12kB
Voltage - I/O 3.30V
Voltage - Core 1.80V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
Base Part Number ADAU1401
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ADAU1401YSTZ-RLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADAU1401YSTZ-RLTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.27040
  • Tray ? : ADAU1401YSTZ-ND
  • Minimum Quantity: 44  Non-Stock ?
  • Quantity Available: 13,448 - Factory Stock ?
  • Unit Price: $10.50795

05:41:36 1/17/2019