Add To Favorites
ADA4961ACPZN-R7 RF Amplifier IC 1.8GHz ~ 3.2GHz 24-LFCSP (4x4)
Product Overview
Digi-Key Part Number ADA4961ACPZN-R7CT-ND
Copy   ADA4961ACPZN-R7CT-ND
Quantity Available 368
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADA4961ACPZN-R7

Copy   ADA4961ACPZN-R7
Description IC RF AMP 1.8GHZ-3.2GHZ 24LFCSP
Copy   IC RF AMP 1.8GHZ-3.2GHZ 24LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF Amplifier IC 1.8GHz ~ 3.2GHz 24-LFCSP (4x4)

Copy   RF Amplifier IC  1.8GHz ~ 3.2GHz 24-LFCSP (4x4)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 1.8GHz ~ 3.2GHz
P1dB 17.8dBm
Gain 18dB
Noise Figure 5.5dB
RF Type -
Voltage - Supply 3.3 V ~ 5 V
Current - Supply 15mA
Test Frequency -
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP (4x4)
Base Part Number ADA4961
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LTL353QRKNN - Lite-On Inc. | 160-1698-ND DigiKey Electronics
  • LTL353QRKNN
  • Lite-On Inc.
  • LED RED CLEAR T-1 3/4 T/H
  • Unit Price $0.52000
  • 160-1698-ND
Additional Resources
Standard Package ? 1
Other Names ADA4961ACPZN-R7CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.83000 $23.83
10 21.98200 $219.82
100 18.77150 $1,877.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4961ACPZN-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 15,000 - Factory Stock ?
  • Unit Price: $15.58700
  • Digi-Reel® ? : ADA4961ACPZN-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 368 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

04:16:18 9/25/2018