Add To Favorites
Product Overview
Digi-Key Part Number ADA4960-1ACPZ-R2CT-ND
Quantity Available 369
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Manufacturer Part Number

ADA4960-1ACPZ-R2

Description IC ADC DRIVER DIFF 16LFCSP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

ADC Driver IC Data Acquisition 16-LFCSP-WQ (3x3)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type ADC Driver
Applications Data Acquisition
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (3x3)
Base Part Number ADA4960
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ADM7171ACPZ-5.0-R7 - Analog Devices Inc. | ADM7171ACPZ-5.0-R7CT-ND DigiKey Electronics
  • ADM7171ACPZ-5.0-R7
  • Analog Devices Inc.
  • IC REG LINEAR 5V 1A 8LFCSP
  • Unit Price $3.25000
  • ADM7171ACPZ-5.0-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names ADA4960-1ACPZ-R2CT
ADA49601ACPZR2

08:35:11 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.03000 $19.03
10 17.49400 $174.94
100 14.77430 $1,477.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4960-1ACPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: $9.24350
  • Cut Tape (CT) ? : ADA4960-1ACPZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,664 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: $15.03000
  • Digi-Reel® ? : ADA4960-1ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,664 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADA4960-1ACPZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: $13.64000
  • Digi-Reel® ? : ADA4960-1ACPZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 369 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADA4960-1ACPZ-RL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.61800
Send Feedback