Add To Favorites
ADA4950-1YCPZ-R7 Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.33000 $7.33
10 6.62100 $66.21
100 5.48190 $548.19
500 4.77354 $2,386.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADA4950-1YCPZ-R7CT-ND
Copy   ADA4950-1YCPZ-R7CT-ND
Quantity Available 4,012
Can ship immediately

Factory Stock ?: 4,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADA4950-1YCPZ-R7

Copy   ADA4950-1YCPZ-R7
Description IC OPAMP DIFF 750MHZ 16LFCSP
Copy   IC OPAMP DIFF 750MHZ 16LFCSP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3)

Copy   Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Differential
Slew Rate 2900 V/µs
-3db Bandwidth 750MHz
Voltage - Input Offset 200µV
Current - Supply 9.5mA
Current - Output / Channel 114mA
Voltage - Supply, Single/Dual (±) 3 V ~ 11 V, ±1.5 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-VQ (3x3)
Base Part Number ADA4950
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • NCP59151MN50TYG - ON Semiconductor | NCP59151MN50TYGOSCT-ND DigiKey Electronics
  • NCP59151MN50TYG
  • ON Semiconductor
  • IC REG LINEAR 5V 1.5A 8DFN
  • Unit Price $1.98000
  • NCP59151MN50TYGOSCT-ND
  • SN74LV1T34DBVR - Texas Instruments | 296-37176-1-ND DigiKey Electronics
  • SN74LV1T34DBVR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V SOT23-5
  • Unit Price $0.47000
  • 296-37176-1-ND
  • LMP8646MKX/NOPB - Texas Instruments | 296-37396-1-ND DigiKey Electronics
  • LMP8646MKX/NOPB
  • Texas Instruments
  • IC OPAMP CURR SENSE 6SOT
  • Unit Price $2.70000
  • 296-37396-1-ND
  • ADG704BRMZ-REEL - Analog Devices Inc. | ADG704BRMZ-REELCT-ND DigiKey Electronics
  • ADG704BRMZ-REEL
  • Analog Devices Inc.
  • IC MULTIPLEXER 4X1 10USOIC
  • Unit Price $2.89000
  • ADG704BRMZ-REELCT-ND
  • AD5624RBRMZ-5REEL7 - Analog Devices Inc. | AD5624RBRMZ-5REEL7CT-ND DigiKey Electronics
  • AD5624RBRMZ-5REEL7
  • Analog Devices Inc.
  • IC DAC 12BIT 2.5V REF 10-MSOP
  • Unit Price $11.57000
  • AD5624RBRMZ-5REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names ADA4950-1YCPZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4950-1YCPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
    4,500 - Factory Stock ?
  • Unit Price: $4.03650
  • Digi-Reel® ? : ADA4950-1YCPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,012 - Immediate
    4,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADA4950-1YCPZ-RL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.73750

12:14:20 12/18/2018