Add To Favorites
ADA4941-1YRZ-R7 ADC Driver IC Data Acquisition 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.69000 $6.69
10 6.10600 $61.06
100 5.16450 $516.45
500 4.57938 $2,289.69
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADA4941-1YRZ-R7CT-ND
Copy   ADA4941-1YRZ-R7CT-ND
Quantity Available 231
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADA4941-1YRZ-R7

Copy   ADA4941-1YRZ-R7
Description IC DIFF ADC DRIVER 18BIT 8SOIC
Copy   IC DIFF ADC DRIVER 18BIT 8SOIC
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

ADC Driver IC Data Acquisition 8-SOIC

Copy   ADC Driver IC Data Acquisition 8-SOIC
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type ADC Driver
Applications Data Acquisition
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ADA4941
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADG4612BRUZ-REEL7 - Analog Devices Inc. | ADG4612BRUZ-REEL7CT-ND DigiKey Electronics
  • ADG4612BRUZ-REEL7
  • Analog Devices Inc.
  • IC SWITCH SPST 5.1 OHM 16TSSOP
  • Unit Price $5.32000
  • ADG4612BRUZ-REEL7CT-ND
  • LT6350IMS8#TRPBF - Linear Technology/Analog Devices | LT6350IMS8#TRPBFCT-ND DigiKey Electronics
  • LT6350IMS8#TRPBF
  • Linear Technology/Analog Devices
  • IC DIFF CONVERT/ADC DRIVER 8MSOP
  • Unit Price $7.20000
  • LT6350IMS8#TRPBFCT-ND
  • LT6350CMS8#PBF - Linear Technology/Analog Devices | LT6350CMS8#PBF-ND DigiKey Electronics
  • LT6350CMS8#PBF
  • Linear Technology/Analog Devices
  • IC DRIVER DIFF CONVERT/ADC 8MSOP
  • Unit Price $5.64000
  • LT6350CMS8#PBF-ND
  • AD8138ARMZ-REEL7 - Analog Devices Inc. | AD8138ARMZ-REEL7CT-ND DigiKey Electronics
  • AD8138ARMZ-REEL7
  • Analog Devices Inc.
  • IC AMP DIFF LDIST LP 95MA 8MSOP
  • Unit Price $9.17000
  • AD8138ARMZ-REEL7CT-ND
  • ADR445ARMZ-REEL7 - Analog Devices Inc. | ADR445ARMZ-REEL7CT-ND DigiKey Electronics
  • ADR445ARMZ-REEL7
  • Analog Devices Inc.
  • IC VREF SERIES 5V 8MSOP
  • Unit Price $6.79000
  • ADR445ARMZ-REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names ADA4941-1YRZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : ADA4941-1YRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,234 - Immediate
  • Unit Price: $6.55000
  • Tape & Reel (TR) ? : ADA4941-1YRZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $4.07550
  • Digi-Reel® ? : ADA4941-1YRZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 231 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADA4941-1YRZ-RLTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.28510

08:58:23 1/16/2019