Add To Favorites
Product Overview
Digi-Key Part Number ADA4930-2YCPZ-R2CT-ND
Quantity Available 533
Can ship immediately
Manufacturer

Manufacturer Part Number

ADA4930-2YCPZ-R2

Description IC OPAMP DIFF 1.35GHZ 24LFCSP
Detailed Description

Differential Amplifier 2 Circuit Differential 24-LFCSP-WQ (4x4)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Differential
Number of Circuits 2
Output Type Differential
Slew Rate 3400 V/µs
-3db Bandwidth 1.35GHz
Current - Input Bias 23µA
Voltage - Input Offset 150µV
Current - Supply 34mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3.3V, 5V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
Base Part Number ADA4930
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • NFE31PT152Z1E9L - Murata Electronics North America | 490-6945-1-ND DigiKey Electronics
  • NFE31PT152Z1E9L
  • Murata Electronics North America
  • FILTER LC(T) 1500PF SMD
  • Unit Price $0.55000
  • 490-6945-1-ND
  • ADF4356BCPZ - Analog Devices Inc. | ADF4356BCPZ-ND DigiKey Electronics
  • ADF4356BCPZ
  • Analog Devices Inc.
  • IC SYNTH PLL VCO 6.8GHZ 32LFCSP
  • Unit Price $43.23000
  • ADF4356BCPZ-ND
  • AD9653BCPZ-125 - Analog Devices Inc. | AD9653BCPZ-125-ND DigiKey Electronics
  • AD9653BCPZ-125
  • Analog Devices Inc.
  • IC ADC 16BIT SRL 125MSPS 48LFCSP
  • Unit Price $341.34000
  • AD9653BCPZ-125-ND
  • LT1963AEQ#PBF - Linear Technology/Analog Devices | LT1963AEQ#PBF-ND DigiKey Electronics
  • LT1963AEQ#PBF
  • Linear Technology/Analog Devices
  • IC REG LIN POS ADJ 1.5A 5DDPAK
  • Unit Price $5.64000
  • LT1963AEQ#PBF-ND
  • LTM8025EV#PBF - Linear Technology/Analog Devices | LTM8025EV#PBF-ND DigiKey Electronics
  • LTM8025EV#PBF
  • Linear Technology/Analog Devices
  • DC DC CONVERTER 0.8-24V 3A
  • Unit Price $19.50000
  • LTM8025EV#PBF-ND
Additional Resources
Standard Package ? 1
Other Names ADA4930-2YCPZ-R2CT

11:04:38 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.96000 $15.96
10 14.67100 $146.71
100 12.39030 $1,239.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4930-2YCPZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: $11.43900
  • Digi-Reel® ? : ADA4930-2YCPZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 783 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADA4930-2YCPZ-RL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.79960
Send Feedback