Add To Favorites
Product Overview
Digi-Key Part Number ADA4895-1ARJZ-R7CT-ND
Quantity Available 3,014
Can ship immediately
Manufacturer

Manufacturer Part Number

ADA4895-1ARJZ-R7

Description IC OPAMP GP 236MHZ RRO SOT23-6
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 943 V/µs
-3db Bandwidth 236MHz
Current - Input Bias 11µA
Voltage - Input Offset 53µV
Current - Supply 3mA
Current - Output / Channel 116mA
Voltage - Supply, Single/Dual (±) 3 V ~ 10 V, ±1.5 V ~ 5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number ADA4895
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADA4897-2ARMZ - Analog Devices Inc. | ADA4897-2ARMZ-ND DigiKey Electronics
  • ADA4897-2ARMZ
  • Analog Devices Inc.
  • IC OPAMP VFB 230MHZ RRO 10MSOP
  • Unit Price $8.00000
  • ADA4897-2ARMZ-ND
  • ADA4897-1ARJZ-R7 - Analog Devices Inc. | ADA4897-1ARJZ-R7CT-ND DigiKey Electronics
  • ADA4897-1ARJZ-R7
  • Analog Devices Inc.
  • IC OPAMP VFB 230MHZ RRO SOT23-6
  • Unit Price $5.16000
  • ADA4897-1ARJZ-R7CT-ND
  • ADA4895-2ARMZ - Analog Devices Inc. | ADA4895-2ARMZ-ND DigiKey Electronics
  • ADA4895-2ARMZ
  • Analog Devices Inc.
  • IC OPAMP GP 236MHZ RRO 10MSOP
  • Unit Price $8.00000
  • ADA4895-2ARMZ-ND
  • IRLML2803TRPBF - Infineon Technologies | IRLML2803PBFCT-ND DigiKey Electronics
  • IRLML2803TRPBF
  • Infineon Technologies
  • MOSFET N-CH 30V 1.2A SOT-23
  • Unit Price $0.47000
  • IRLML2803PBFCT-ND
  • NTCS0805E3333GHT - Vishay BC Components | BC2572CT-ND DigiKey Electronics
  • NTCS0805E3333GHT
  • Vishay BC Components
  • THERMISTOR NTC 33KOHM 3920K 0805
  • Unit Price $1.06000
  • BC2572CT-ND
Additional Resources
Standard Package ? 1
Other Names ADA4895-1ARJZ-R7CT

08:28:16 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.16000 $5.16
10 4.63300 $46.33
100 3.79610 $379.61
500 3.23152 $1,615.76
1,000 2.72538 $2,725.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4895-1ARJZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.51370
  • Digi-Reel® ? : ADA4895-1ARJZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,014 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADA4895-1ARJZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    1,250 - Factory Stock ?
  • Unit Price: $4.19952
  • Tape & Reel (TR) ? : ADA4895-1ARJZ-RL-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback