Add To Favorites
ADA4858-3ACPZ-R7 Current Feedback Amplifier 3 Circuit 16-LFCSP-VQ (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.08000 $5.08
10 4.56000 $45.60
100 3.73580 $373.58
500 3.18022 $1,590.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADA4858-3ACPZ-R7CT-ND
Copy   ADA4858-3ACPZ-R7CT-ND
Quantity Available 3,081
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADA4858-3ACPZ-R7

Copy   ADA4858-3ACPZ-R7
Description IC OPAMP CFA 600MHZ 16LFCSP
Copy   IC OPAMP CFA 600MHZ 16LFCSP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Current Feedback Amplifier 3 Circuit 16-LFCSP-VQ (4x4)

Copy   Current Feedback Amplifier 3 Circuit  16-LFCSP-VQ (4x4)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Feedback
Number of Circuits 3
Output Type -
Slew Rate 600 V/µs
-3db Bandwidth 600MHz
Current - Input Bias 8µA
Voltage - Input Offset 500µV
Current - Supply 19mA
Current - Output / Channel 21mA
Voltage - Supply, Single/Dual (±) 3 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-VQ (4x4)
Base Part Number ADA4858
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ADA4858-3ACPZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4858-3ACPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $2.60400
  • Digi-Reel® ? : ADA4858-3ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,081 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADA4858-3ACPZ-RL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.38080

09:41:51 1/19/2019