Add To Favorites
ADA4857-1YCPZ-R7 Voltage Feedback Amplifier 1 Circuit 8-LFCSP-VD (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.23000 $4.23
10 3.80000 $38.00
100 3.11320 $311.32
500 2.65020 $1,325.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADA4857-1YCPZ-R7CT-ND
Copy   ADA4857-1YCPZ-R7CT-ND
Quantity Available 787
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADA4857-1YCPZ-R7

Copy   ADA4857-1YCPZ-R7
Description IC OPAMP VFB 850MHZ 8LFCSP
Copy   IC OPAMP VFB 850MHZ 8LFCSP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Voltage Feedback Amplifier 1 Circuit 8-LFCSP-VD (3x3)

Copy   Voltage Feedback Amplifier 1 Circuit  8-LFCSP-VD (3x3)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type -
Slew Rate 2800 V/µs
-3db Bandwidth 850MHz
Current - Input Bias 2µA
Voltage - Input Offset 2mV
Current - Supply 5mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 10.5 V, ±2.25 V ~ 5.25 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-VD (3x3)
Base Part Number ADA4857
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ADA4857-1YCPZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ADA4857-1YCPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 787 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADA4857-1YCPZ-RL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.98400

01:40:39 1/19/2019