Add To Favorites
ADA4830-2BCPZ-R7 Differential Amplifier 2 Circuit 16-LFCSP-WQ (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
10 2.32000 $23.20
100 1.86480 $186.48
500 1.53212 $766.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADA4830-2BCPZ-R7CT-ND
Copy   ADA4830-2BCPZ-R7CT-ND
Quantity Available 428
Can ship immediately

Factory Stock ?: 61,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADA4830-2BCPZ-R7

Copy   ADA4830-2BCPZ-R7
Description IC OPAMP DIFF 84MHZ 16LFCSP
Copy   IC OPAMP DIFF 84MHZ 16LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Differential Amplifier 2 Circuit 16-LFCSP-WQ (3x3)

Copy   Differential Amplifier 2 Circuit  16-LFCSP-WQ (3x3)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Differential
Number of Circuits 2
Output Type -
Slew Rate 250 V/µs
-3db Bandwidth 84MHz
Current - Supply 6.8mA
Current - Output / Channel 125mA
Voltage - Supply, Single/Dual (±) 2.9 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (3x3)
Base Part Number ADA4830
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ICL7660CUA+ - Maxim Integrated | ICL7660CUA+-ND DigiKey Electronics
  • ICL7660CUA+
  • Maxim Integrated
  • IC REG SWTCHD CAP INV 20MA 8UMAX
  • Unit Price $2.70000
  • ICL7660CUA+-ND
  • MAX44009EDT+T - Maxim Integrated | MAX44009EDT+TCT-ND DigiKey Electronics
  • MAX44009EDT+T
  • Maxim Integrated
  • SENSOR AMBIENT LIGHT 6UTDFN
  • Unit Price $3.57000
  • MAX44009EDT+TCT-ND
  • DRV8839DSSR - Texas Instruments | 296-35701-1-ND DigiKey Electronics
  • DRV8839DSSR
  • Texas Instruments
  • IC MTR DRVR BIPOLR 1.8-7V 12WSON
  • Unit Price $1.50000
  • 296-35701-1-ND
  • LM4040D30IDBZR - Texas Instruments | 296-19437-1-ND DigiKey Electronics
  • LM4040D30IDBZR
  • Texas Instruments
  • IC VREF SHUNT 3V SOT23-3
  • Unit Price $0.72000
  • 296-19437-1-ND
  • LM324QT - STMicroelectronics | 497-12005-1-ND DigiKey Electronics
  • LM324QT
  • STMicroelectronics
  • IC OPAMP GP 1.3MHZ 16QFN
  • Unit Price $0.40000
  • 497-12005-1-ND
Additional Resources
Standard Package ? 1
Other Names ADA4830-2BCPZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4830-2BCPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 61,500 - Factory Stock ?
  • Unit Price: $1.23250
  • Digi-Reel® ? : ADA4830-2BCPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 428 - Immediate
    61,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADA4830-2BCPZ-R2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 750 - Factory Stock ?
  • Unit Price: $1.94252

19:52:22 1/22/2019