Add To Favorites
ADA4433-1WBCPZ-R7 Video Amp, 1 Reconstruction Filter 8-LFCSP-WD (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.45400 $24.54
100 1.97210 $197.21
500 1.62026 $810.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADA4433-1WBCPZ-R7CT-ND
Copy   ADA4433-1WBCPZ-R7CT-ND
Quantity Available 7,246
Can ship immediately

Factory Stock ?: 64,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADA4433-1WBCPZ-R7

Copy   ADA4433-1WBCPZ-R7
Description IC SD VIDEO FILTER AMP 8LFCSP
Copy   IC SD VIDEO FILTER AMP 8LFCSP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Video Amp, 1 Reconstruction Filter 8-LFCSP-WD (3x3)

Copy   Video Amp, 1 Reconstruction Filter 8-LFCSP-WD (3x3)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series Automotive
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Reconstruction Filter
Output Type Differential
Number of Circuits 1
-3db Bandwidth 9.9MHz
Slew Rate -
Current - Supply 13.2mA
Current - Output / Channel 29mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 3.6V
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
Base Part Number ADA4433
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ADA4433-1WBCPZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4433-1WBCPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: $1.30341
  • Digi-Reel® ? : ADA4433-1WBCPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,246 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:59:05 3/20/2019