Add To Favorites
ADA4411-3ARQZ-R7 Video Amp, 3 2:1 Multiplexer-Amplifier 24-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.35000 $5.35
10 4.80500 $48.05
100 3.93670 $393.67
500 3.35120 $1,675.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADA4411-3ARQZ-R7CT-ND
Copy   ADA4411-3ARQZ-R7CT-ND
Quantity Available 1,081
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADA4411-3ARQZ-R7

Copy   ADA4411-3ARQZ-R7
Description IC HD/FILTER/BUFFER/MUX 24QSOP
Copy   IC HD/FILTER/BUFFER/MUX 24QSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Video Amp, 3 2:1 Multiplexer-Amplifier 24-QSOP

Copy   Video Amp, 3 2:1 Multiplexer-Amplifier 24-QSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications 2:1 Multiplexer-Amplifier
Output Type Rail-to-Rail
Number of Circuits 3
Slew Rate -
Current - Supply 57mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 12 V, ±2.25 V ~ 6 V
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
Base Part Number ADA4411
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADA4411-3ARQZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4411-3ARQZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.74400
  • Digi-Reel® ? : ADA4411-3ARQZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,081 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ADA4411-3ARQZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 223 - Immediate
  • Unit Price: $5.19000
  • Tape & Reel (TR) ? : ADA4411-3ARQZ-RLTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.60680

05:06:31 1/22/2019