Product Overview
Digi-Key Part Number ADA4303-2ACPZ-R7CT-ND
Copy   ADA4303-2ACPZ-R7CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADA4303-2ACPZ-R7

Copy   ADA4303-2ACPZ-R7
Description IC RF SPLITTER ACTIVE 12LFCSP
Copy   IC RF SPLITTER ACTIVE 12LFCSP
Detailed Description

RF Power Divider 54MHz ~ 865MHz 12-VFQFN Exposed Pad, CSP

Copy   RF Power Divider 54MHz ~ 865MHz  12-VFQFN Exposed Pad, CSP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Insertion Loss -
Frequency 54MHz ~ 865MHz
Specifications -
Size / Dimension -
Package / Case 12-VFQFN Exposed Pad, CSP
Base Part Number ADA4303
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • HMC362S8GETR - Analog Devices Inc. | 1127-1345-1-ND DigiKey Electronics
  • HMC362S8GETR
  • Analog Devices Inc.
  • IC DIVIDER DC-12GHZ BY-4 8SMD
  • Unit Price $20.78000
  • 1127-1345-1-ND
  • HMC492LP3E - Analog Devices Inc. | 1127-1426-ND DigiKey Electronics
  • HMC492LP3E
  • Analog Devices Inc.
  • IC DIVIDER X2 PRESCALER 16-QFN
  • Unit Price $26.29000
  • 1127-1426-ND
  • X2AS - Anaren | 1173-1143-1-ND DigiKey Electronics
  • X2AS
  • Anaren
  • RF CROSSOVER RF & DC 6GHZ
  • Unit Price $1.56000
  • 1173-1143-1-ND
  • C4036NLT - Pulse Electronics Network | 553-2765-1-ND DigiKey Electronics
  • C4036NLT
  • Pulse Electronics Network
  • RF SPLITTER/COMBINER
  • Unit Price $4.08000
  • 553-2765-1-ND
  • MAAM-008818-TR1000 - M/A-Com Technology Solutions | 1465-1269-1-ND DigiKey Electronics
  • MAAM-008818-TR1000
  • M/A-Com Technology Solutions
  • AMPLIFIER 5V 2WAY SPLITTER 8DFN
  • Unit Price $2.31000
  • 1465-1269-1-ND
Additional Resources
Standard Package ? 1
Other Names ADA4303-2ACPZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4303-2ACPZ-RL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 20,000 - Factory Stock ?
  • Unit Price: $1.17000
  • Tape & Reel (TR) ? : ADA4303-2ACPZ-R7TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 22,500 - Factory Stock ?
  • Unit Price: $1.30500

01:59:50 9/21/2018