Add To Favorites
Product Overview
Digi-Key Part Number ADA4075-2ACPZ-R7CT-ND
Quantity Available 4,240
Can ship immediately
Manufacturer

Manufacturer Part Number

ADA4075-2ACPZ-R7

Description IC OPAMP GP 6.5MHZ 8LFCSP
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit 8-LFCSP-WD (2x2)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series iPolar®
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 12 V/µs
Gain Bandwidth Product 6.5MHz
Current - Input Bias 30nA
Voltage - Input Offset 300µV
Current - Supply 1.8mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) ±4.5 V ~ 18 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-UFDFN, CSP
Supplier Device Package 8-LFCSP-WD (2x2)
Base Part Number ADA4075
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DG509BEN-T1-GE4 - Vishay Siliconix | DG509BEN-T1-GE4CT-ND DigiKey Electronics
  • DG509BEN-T1-GE4
  • Vishay Siliconix
  • IC MUX ANALOG SINGLE 8CH 16QFN
  • Unit Price $2.13000
  • DG509BEN-T1-GE4CT-ND
Additional Resources
Standard Package ? 1
Other Names ADA4075-2ACPZ-R7CT

20:50:52 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 $2.28
10 2.04700 $20.47
100 1.64540 $164.54
500 1.35188 $675.94
1,000 1.12013 $1,120.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4075-2ACPZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.01250
  • Digi-Reel® ? : ADA4075-2ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,240 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADA4075-2ACPZ-RL-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.93750
Send Feedback