Add To Favorites
Product Overview
Digi-Key Part Number AD9979BCPZRLCT-ND
Quantity Available 2,438
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Manufacturer Part Number

AD9979BCPZRL

Description IC PROCESSOR CCD 14BIT 48-LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type CCD Signal Processor, 14-Bit
Input Type Logic
Output Type Logic
Interface 3-Wire Serial
Current - Supply 48mA
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad, CSP
Supplier Device Package 48-LFCSP-VQ (7x7)
Base Part Number AD9979
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD9979BCPZRLCT

06:21:45 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.56000 $24.56
10 22.64700 $226.47
100 19.33880 $1,933.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD9979BCPZRLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $15.56390
  • Digi-Reel® ? : AD9979BCPZRLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,438 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tray ? : AD9979BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 49 - Immediate
  • Unit Price: $23.84000
Send Feedback