USD
Favorite

AD9957BSVZ-REEL Direct Digital Synthesis IC 14 b 1GHz 32 b Tuning 100-TQFP-EP (14x14)
Price & Procurement
56 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.30000 $41.30
10 38.53000 $385.30
25 36.91520 $922.88
100 33.45440 $3,345.44
250 32.30080 $8,075.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : AD9957BSVZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 476 - Immediate
  • Unit Price: $40.10000
  • Tape & Reel (TR)  : AD9957BSVZ-REELTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $30.24000
  • Digi-Reel®  : AD9957BSVZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 56 - Immediate
  • Unit Price: Digi-Reel®

AD9957BSVZ-REEL

Datasheet
Digi-Key Part Number AD9957BSVZ-REELCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD9957BSVZ-REEL
Copy  
Description IC DDS 1GHZ 14BIT 100TQFP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Direct Digital Synthesis IC 14 b 1GHz 32 b Tuning 100-TQFP-EP (14x14)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Resolution (Bits) 14 b
Master fclk 1GHz
Tuning Word Width (Bits) 32 b
Voltage - Supply 1.8V, 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 100-TQFP Exposed Pad
Supplier Device Package 100-TQFP-EP (14x14)
Base Part Number AD9957
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

AD9957/PCBZ

BOARD EVAL AD9957 QUADRATURE MOD

Analog Devices Inc.

$430.13000 Details
You May Also Be Interested In

ISL5314INZ

IC DDS 125MHZ 14BIT 48TQFP

Renesas Electronics America Inc.

$42.30000 Details

AD9957BSVZ

IC DDS 1GHZ 14BIT 100TQFP

Analog Devices Inc.

$40.10000 Details
Additional Resources
Standard Package 1
Other Names AD9957BSVZ-REELCT