Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number AD9945KCPZRL7CT-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

AD9945KCPZRL7

Description IC CCD SIGNAL PROCESSOR 32-LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type CCD Signal Processor, 12-Bit
Input Type Logic
Output Type Logic
Interface 3-Wire Serial
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-WQ (5x5)
Base Part Number AD9945
 
Additional Resources
Standard Package ? 1
Other Names AD9945KCPZRL7CT

16:55:28 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.46000 $11.46
10 10.53600 $105.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : AD9945KCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 170 - Immediate
    1,013 - Factory Stock ?
  • Unit Price: $11.13000
  • Tape & Reel (TR) ? : AD9945KCPZRL7TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.04900
Send Feedback