Add To Favorites
AD9913BCPZ-REEL7 Direct Digital Synthesis IC 10 b 250MHz 32 b Tuning 32-LFCSP-VQ (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.46000 $20.46
10 18.86600 $188.66
100 16.11000 $1,611.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD9913BCPZ-REEL7CT-ND
Copy   AD9913BCPZ-REEL7CT-ND
Quantity Available 661
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD9913BCPZ-REEL7

Copy   AD9913BCPZ-REEL7
Description IC DDS 250MSPS 10BIT ADC 32LFCSP
Copy   IC DDS 250MSPS 10BIT ADC 32LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Direct Digital Synthesis IC 10 b 250MHz 32 b Tuning 32-LFCSP-VQ (5x5)

Copy   Direct Digital Synthesis IC 10 b 250MHz 32 b Tuning 32-LFCSP-VQ (5x5)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Resolution (Bits) 10 b
Master fclk 250MHz
Tuning Word Width (Bits) 32 b
Voltage - Supply 1.8V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-VQ (5x5)
Base Part Number AD9913
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • AD9913/PCBZ - Analog Devices Inc. | AD9913/PCBZ-ND DigiKey Electronics
  • AD9913/PCBZ
  • Analog Devices Inc.
  • BOARD EVAL FOR AD9913
  • Unit Price $430.13000
  • AD9913/PCBZ-ND
You May Also Be Interested In
  • AD9913BCPZ - Analog Devices Inc. | AD9913BCPZ-ND DigiKey Electronics
  • AD9913BCPZ
  • Analog Devices Inc.
  • IC DDS 10BIT DAC 250MSPS 32LFCSP
  • Unit Price $19.86000
  • AD9913BCPZ-ND
  • ADCMP601BKSZ-REEL7 - Analog Devices Inc. | ADCMP601BKSZ-REEL7CT-ND DigiKey Electronics
  • ADCMP601BKSZ-REEL7
  • Analog Devices Inc.
  • IC COMP TTL/CMOS 1CHAN SC70-6
  • Unit Price $4.83000
  • ADCMP601BKSZ-REEL7CT-ND
  • 5530711300F - Dialight | 350-1708-ND DigiKey Electronics
  • 5530711300F
  • Dialight
  • LED 2HI 3MM RED/GRN BICLR PCMNT
  • Unit Price $2.97000
  • 350-1708-ND
  • 5680701111F - Dialight | 350-1776-ND DigiKey Electronics
  • 5680701111F
  • Dialight
  • LED 4HI 3MM RED/GREEN BICLR PCMT
  • Unit Price $5.54000
  • 350-1776-ND
  • TXB0101YZPR - Texas Instruments | 296-21927-1-ND DigiKey Electronics
  • TXB0101YZPR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 6DSBGA
  • Unit Price $0.80000
  • 296-21927-1-ND
Additional Resources
Standard Package ? 1
Other Names AD9913BCPZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : AD9913BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 132 - Immediate
    29,857 - Factory Stock ?
  • Unit Price: $19.86000
  • Tape & Reel (TR) ? : AD9913BCPZ-REEL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 15,000 - Factory Stock ?
  • Unit Price: $13.37700
  • Digi-Reel® ? : AD9913BCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 661 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:54:17 12/16/2018