Add To Favorites
AD9912ABCPZ-REEL7 Direct Digital Synthesis IC 14 b 1GHz 48 b Tuning 64-LFCSP-VQ (9x9)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 65.49000 $65.49
10 62.21700 $622.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD9912ABCPZ-REEL7CT-ND
Copy   AD9912ABCPZ-REEL7CT-ND
Quantity Available 743
Can ship immediately

Factory Stock ?: 750
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD9912ABCPZ-REEL7

Copy   AD9912ABCPZ-REEL7
Description IC DDS 1GSPS DAC 14BIT 64LFCSP
Copy   IC DDS 1GSPS DAC 14BIT 64LFCSP
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Direct Digital Synthesis IC 14 b 1GHz 48 b Tuning 64-LFCSP-VQ (9x9)

Copy   Direct Digital Synthesis IC 14 b 1GHz 48 b Tuning 64-LFCSP-VQ (9x9)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Resolution (Bits) 14 b
Master fclk 1GHz
Tuning Word Width (Bits) 48 b
Voltage - Supply 1.8V, 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad, CSP
Supplier Device Package 64-LFCSP-VQ (9x9)
Base Part Number AD9912
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • HMC976LP3E - Analog Devices Inc. | 1127-3046-ND DigiKey Electronics
  • HMC976LP3E
  • Analog Devices Inc.
  • IC REG LIN POS ADJ 400MA 16QFN
  • Unit Price $9.97000
  • 1127-3046-ND
  • AD9912ABCPZ - Analog Devices Inc. | AD9912ABCPZ-ND DigiKey Electronics
  • AD9912ABCPZ
  • Analog Devices Inc.
  • IC DDS 1GSPS DAC 14BIT 64LFCSP
  • Unit Price $65.57000
  • AD9912ABCPZ-ND
  • AD9957BSVZ - Analog Devices Inc. | AD9957BSVZ-ND DigiKey Electronics
  • AD9957BSVZ
  • Analog Devices Inc.
  • IC DDS 1GSPS 14BIT IQ 100TQFP
  • Unit Price $40.10000
  • AD9957BSVZ-ND
  • AD9910BSVZ-REEL - Analog Devices Inc. | AD9910BSVZ-REELCT-ND DigiKey Electronics
  • AD9910BSVZ-REEL
  • Analog Devices Inc.
  • IC DDS 1GSPS 14BIT PAR 100TQFP
  • Unit Price $63.29000
  • AD9910BSVZ-REELCT-ND
  • AD9957BSVZ-REEL - Analog Devices Inc. | AD9957BSVZ-REELCT-ND DigiKey Electronics
  • AD9957BSVZ-REEL
  • Analog Devices Inc.
  • IC DDS 1GSPS 14BIT IQ 100TQFP
  • Unit Price $41.30000
  • AD9957BSVZ-REELCT-ND
Additional Resources
Standard Package ? 1
Other Names AD9912ABCPZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : AD9912ABCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 701 - Immediate
  • Unit Price: $65.57000
  • Tape & Reel (TR) ? : AD9912ABCPZ-REEL7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Factory Stock ?
  • Unit Price: $51.66200
  • Digi-Reel® ? : AD9912ABCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 743 - Immediate
    750 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:42:48 2/21/2019