USD
Favorite

AD9874ABSTRL RF IC IF Digitizing Subsystem UHF, Cellular, TETRA, GSM, EDGE, APCO25 10MHz ~ 300MHz 16dB Front End Attenuator 48-LQFP (7x7)
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.72000 $31.72
10 29.27600 $292.76
25 26.83640 $670.91
100 24.80340 $2,480.34
250 23.58352 $5,895.88
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : AD9874ABST-ND
  • Minimum Quantity: 1
  • Quantity Available: 343 - Immediate
  • Unit Price: $30.21000
  • Tape & Reel (TR)  : AD9874ABSTRLTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $20.91150
  • Digi-Reel®  : AD9874ABSTRLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

AD9874ABSTRL

Datasheet
Digi-Key Part Number AD9874ABSTRLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD9874ABSTRL
Copy  
Description IC IF DIGIT SUBSYSTEM 48-LQFP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF IC IF Digitizing Subsystem UHF, Cellular, TETRA, GSM, EDGE, APCO25 10MHz ~ 300MHz 16dB Front End Attenuator 48-LQFP (7x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function IF Digitizing Subsystem
Frequency 10MHz ~ 300MHz
RF Type UHF, Cellular, TETRA, GSM, EDGE, APCO25
Secondary Attributes 16dB Front End Attenuator
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
Base Part Number AD9874
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AD9874ABST

IC IF DIGIT SUBSYSTEM 48-LQFP

Analog Devices Inc.

$30.21000 Details
Additional Resources
Standard Package 1
Other Names AD9874ABSTRLCT