Add To Favorites
Product Overview
Digi-Key Part Number AD9864BCPZRLCT-ND
Quantity Available 2,852
Can ship immediately
Manufacturer

Manufacturer Part Number

AD9864BCPZRL

Description IC IF SUBSYSTEM GEN-PURP 48LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RF Front End 10MHz ~ 300MHz UHF, Cellular, GSM, EDGE, TETRA 48-LFCSP-VQ (7x7)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type UHF, Cellular, GSM, EDGE, TETRA
Frequency 10MHz ~ 300MHz
Features General Purpose IF Subsystem
Package / Case 48-VFQFN Exposed Pad, CSP
Supplier Device Package 48-LFCSP-VQ (7x7)
Base Part Number AD9864
 
You May Also Be Interested In
  • EPC2106ENGRT - EPC | 917-EPC2106ENGRCT-ND DigiKey Electronics
  • EPC2106ENGRT
  • EPC
  • TRANS GAN 2N-CH 100V BUMPED DIE
  • Unit Price $2.06000
  • 917-EPC2106ENGRCT-ND
Additional Resources
Standard Package ? 1
Other Names AD9864BCPZRLCT

15:46:53 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.11000 $21.11
10 19.48600 $194.86
100 16.50890 $1,650.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD9864BCPZRLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $12.99060
  • Digi-Reel® ? : AD9864BCPZRLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,852 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : AD9864BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 61 - Immediate
    7,978 - Factory Stock ?
  • Unit Price: $20.10000
Send Feedback