Add To Favorites
Product Overview
Digi-Key Part Number AD9744ARUZRL7CT-ND
Quantity Available 370
Can ship immediately
Manufacturer

Manufacturer Part Number

AD9744ARUZRL7

Description IC DAC 14BIT 210MSPS 28TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

14 Bit Digital to Analog Converter 1 28-TSSOP

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series TxDAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 14
Number of D/A Converters 1
Settling Time 11ns (Typ)
Output Type Current - Unbuffered
Differential Output Yes
Data Interface Parallel
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
INL/DNL (LSB) ±0.8, ±0.5
Architecture Current Source
Operating Temperature -40°C ~ 85°C
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Base Part Number AD9744
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD9744ARUZRL7CT

00:33:18 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.85000 $18.85
10 17.32700 $173.27
100 14.63380 $1,463.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD9744ARUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 160 - Immediate
  • Unit Price: $18.30000
  • Tape & Reel (TR) ? : AD9744ARUZRL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $11.59268
  • Digi-Reel® ? : AD9744ARUZRL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 370 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback