Add To Favorites
Product Overview
Digi-Key Part Number AD9717BCPZRL7CT-ND
Quantity Available 781
Can ship immediately
Manufacturer

Manufacturer Part Number

AD9717BCPZRL7

Description IC DAC DUAL 14BIT LO PWR 40LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

14 Bit Digital to Analog Converter 2 40-LFCSP-VQ (6x6)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series TxDAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 14
Number of D/A Converters 2
Settling Time -
Output Type Current - Unbuffered
Differential Output Yes
Data Interface Parallel
Reference Type External, Internal
Voltage - Supply, Analog 1.7 V ~ 3.5 V
Voltage - Supply, Digital 1.7 V ~ 1.9 V
INL/DNL (LSB) ±1.8, ±1.7
Architecture Current Source
Operating Temperature -40°C ~ 85°C
Package / Case 40-VFQFN Exposed Pad, CSP
Supplier Device Package 40-LFCSP-VQ (6x6)
Base Part Number AD9717
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD9717BCPZRL7CT

23:35:35 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.92000 $19.92
10 18.37100 $183.71
100 15.68730 $1,568.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD9717BCPZRL7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: $13.82760
  • Digi-Reel® ? : AD9717BCPZRL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 781 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : AD9717BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 531 - Immediate
    1,470 - Factory Stock ?
  • Unit Price: $19.34000
Send Feedback