Add To Favorites
Product Overview
Digi-Key Part Number AD9627ABCPZ-125-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 1,111
Manufacturer

Manufacturer Part Number

AD9627ABCPZ-125

Description IC ADC 12BIT 1255MSPS 64LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-LFCSP-VQ (9x9)

Documents & Media
Datasheets AD9627
Design Resources Development Tool Selector
Featured Product Analog Devices IoT and the Intelligence of Things
Interactive RF Signal Chain
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 125M
Number of Inputs 2
Input Type Differential, Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 2
Architecture Pipelined
Reference Type External, Internal
Voltage - Supply, Analog 1.7 V ~ 1.9 V
Voltage - Supply, Digital 1.7 V ~ 1.9 V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 64-VFQFN Exposed Pad, CSP
Supplier Device Package 64-LFCSP-VQ (9x9)
Base Part Number AD9627
 
Additional Resources
Standard Package ? 1
Other Names AD9627ABCPZ125

05:25:18 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 70.40000 $70.40
10 66.88000 $668.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback