Add To Favorites
AD9524BCPZ-REEL7
Product Overview
Digi-Key Part Number AD9524BCPZ-REEL7CT-ND
Copy   AD9524BCPZ-REEL7CT-ND
Quantity Available 319
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD9524BCPZ-REEL7

Copy   AD9524BCPZ-REEL7
Description IC INTEGER-N CLCK GEN 48LFCSP
Copy   IC INTEGER-N CLCK GEN 48LFCSP
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Main Purpose Ethernet, Fibre Channel, SONET/SDH
Input CMOS
Output HSTL, LVCMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 2:6
Differential - Input:Output Yes/Yes
Frequency - Max 1GHz
Voltage - Supply 1.71 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad, CSP
Supplier Device Package 48-LFCSP-VQ (7x7)
Base Part Number AD9524
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • AD9524BCPZ - Analog Devices Inc. | AD9524BCPZ-ND DigiKey Electronics
  • AD9524BCPZ
  • Analog Devices Inc.
  • IC INTEGER-N CLCK GEN 48LFCSP
  • Unit Price $12.89000
  • AD9524BCPZ-ND
You May Also Be Interested In
  • AD8353ACPZ-REEL7 - Analog Devices Inc. | AD8353ACPZ-REEL7CT-ND DigiKey Electronics
  • AD8353ACPZ-REEL7
  • Analog Devices Inc.
  • IC AMP CEL 1MHZ-2.7GHZ 8LFCSP-VD
  • Unit Price $1.59000
  • AD8353ACPZ-REEL7CT-ND
  • ADM3101EACPZ-250R7 - Analog Devices Inc. | ADM3101EACPZ-250R7CT-ND DigiKey Electronics
  • ADM3101EACPZ-250R7
  • Analog Devices Inc.
  • IC TXRX RS-232 3.3V 15KV 12LFCSP
  • Unit Price $2.80000
  • ADM3101EACPZ-250R7CT-ND
  • ADL5561ACPZ-R7 - Analog Devices Inc. | ADL5561ACPZ-R7CT-ND DigiKey Electronics
  • ADL5561ACPZ-R7
  • Analog Devices Inc.
  • IC OPAMP RF/IF DIFF 16LFCSP
  • Unit Price $9.02000
  • ADL5561ACPZ-R7CT-ND
  • ADL5545ARKZ-R7 - Analog Devices Inc. | ADL5545ARKZ-R7CT-ND DigiKey Electronics
  • ADL5545ARKZ-R7
  • Analog Devices Inc.
  • IC RF AMP GP 30MHZ-6GHZ SOT89-3
  • Unit Price $3.97000
  • ADL5545ARKZ-R7CT-ND
  • ADCMP380-1ACBZ-RL7 - Analog Devices Inc. | ADCMP380-1ACBZ-RL7CT-ND DigiKey Electronics
  • ADCMP380-1ACBZ-RL7
  • Analog Devices Inc.
  • IC COMP ULTRALOW PWR VOLT 6WLCSP
  • Unit Price $1.33000
  • ADCMP380-1ACBZ-RL7CT-ND
Additional Resources
Standard Package ? 1
Other Names AD9524BCPZ-REEL7CT
AD9524BCPZREEL7
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.28000 $13.28
10 12.20600 $122.06
100 10.30840 $1,030.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : AD9524BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,236 - Immediate
  • Unit Price: $12.89000
  • Digi-Reel® ? : AD9524BCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 319 - Immediate
  • Unit Price: Digi-Reel®

15:51:02 9/22/2018