Add To Favorites
AD9520-3BCPZ-REEL7
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.52000 $26.52
10 24.45800 $244.58
100 20.88510 $2,088.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD9520-3BCPZ-REEL7CT-ND
Copy   AD9520-3BCPZ-REEL7CT-ND
Quantity Available 750
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD9520-3BCPZ-REEL7

Copy   AD9520-3BCPZ-REEL7
Description IC CLOCK GEN 2GHZ VCO 64LFCSP
Copy   IC CLOCK GEN 2GHZ VCO 64LFCSP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock Generator, Fanout Distribution
PLL Yes
Input CMOS, LVDS, LVPECL
Output CMOS, LVPECL
Number of Circuits 1
Ratio - Input:Output 2:12, 2:24
Differential - Input:Output Yes/Yes
Frequency - Max 2.25GHz
Divider/Multiplier Yes/No
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad, CSP
Supplier Device Package 64-LFCSP-VQ (9x9)
Base Part Number AD9520
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AD9520-3BCPZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD9520-3BCPZ-REEL7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: $18.40920
  • Tray ? : AD9520-3BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 295 - Immediate
  • Unit Price: $25.75000

08:22:33 12/13/2018