Add To Favorites
AD9510BCPZ-REEL7 Clock Fanout Buffer (Distribution), Divider IC 2:8 1.2GHz 64-VFQFN Exposed Pad, CSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.12000 $14.12
10 12.98100 $129.81
100 10.96320 $1,096.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD9510BCPZ-REEL7CT-ND
Copy   AD9510BCPZ-REEL7CT-ND
Quantity Available 588
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD9510BCPZ-REEL7

Copy   AD9510BCPZ-REEL7
Description IC CLK BUFFER 2:8 1.2GHZ 64LFCSP
Copy   IC CLK BUFFER 2:8 1.2GHZ 64LFCSP
Detailed Description

Clock Fanout Buffer (Distribution), Divider IC 2:8 1.2GHz 64-VFQFN Exposed Pad, CSP

Copy   Clock Fanout Buffer (Distribution), Divider IC 2:8 1.2GHz 64-VFQFN Exposed Pad, CSP
Documents & Media
Datasheets AD9510
Mfg Application Notes Spectrum Analyzer Solutions
Medical Ultrasound Solutions
Featured Product Interactive RF Signal Chain
PCN Design/Specification AD9510 Datasheet Update 09/Oct/2013
Online Catalog Buffer, Drivers
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution), Divider
Number of Circuits 1
Ratio - Input:Output 2:8
Differential - Input:Output Yes/Yes
Input Clock
Output CMOS, LVDS, LVPECL
Frequency - Max 1.2GHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad, CSP
Supplier Device Package 64-LFCSP-VQ (9x9)
Base Part Number AD9510
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • AD9510/PCBZ - Analog Devices Inc. | AD9510/PCBZ-ND DigiKey Electronics
  • AD9510/PCBZ
  • Analog Devices Inc.
  • BOARD EVALUATION FOR AD9510
  • Unit Price $227.29000
  • AD9510/PCBZ-ND
You May Also Be Interested In
  • AD9510BCPZ - Analog Devices Inc. | AD9510BCPZ-ND DigiKey Electronics
  • AD9510BCPZ
  • Analog Devices Inc.
  • IC CLK BUFFER 2:8 1.2GHZ 64LFCSP
  • Unit Price $13.71000
  • AD9510BCPZ-ND
Additional Resources
Standard Package ? 1
Other Names AD9510BCPZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : AD9510BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 172 - Immediate
  • Unit Price: $13.71000
  • Digi-Reel® ? : AD9510BCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 588 - Immediate
  • Unit Price: Digi-Reel®

11:27:58 12/15/2018