Add To Favorites
AD9235BRUZRL7-40 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.23000 $18.23
10 16.75800 $167.58
100 14.15310 $1,415.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD9235BRUZRL7-40CT-ND
Copy   AD9235BRUZRL7-40CT-ND
Quantity Available 1,136
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD9235BRUZRL7-40

Copy   AD9235BRUZRL7-40
Description IC ADC 12BIT SGL 40MSPS 28TSSOP
Copy   IC ADC 12BIT SGL 40MSPS 28TSSOP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP

Copy   12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP
Documents & Media
Datasheets AD9235
Design Resources Development Tool Selector
Featured Product Analog Devices IoT and the Intelligence of Things
Interactive RF Signal Chain
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 40M
Number of Inputs 1
Input Type Differential, Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture Pipelined
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.25 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Base Part Number AD9235
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD9235BRUZ-65 - Analog Devices Inc. | AD9235BRUZ-65-ND DigiKey Electronics
  • AD9235BRUZ-65
  • Analog Devices Inc.
  • IC ADC 12BIT 65MSPS 28-TSSOP
  • Unit Price $24.72000
  • AD9235BRUZ-65-ND
  • AD9235BRUZ-40 - Analog Devices Inc. | AD9235BRUZ-40-ND DigiKey Electronics
  • AD9235BRUZ-40
  • Analog Devices Inc.
  • IC ADC 12BIT 40MSPS 28-TSSOP
  • Unit Price $17.70000
  • AD9235BRUZ-40-ND
  • AD9235BRUZ-20 - Analog Devices Inc. | AD9235BRUZ-20-ND DigiKey Electronics
  • AD9235BRUZ-20
  • Analog Devices Inc.
  • IC ADC 12BIT 20MSPS 28-TSSOP
  • Unit Price $15.69000
  • AD9235BRUZ-20-ND
Additional Resources
Standard Package ? 1
Other Names AD9235BRUZRL7-40CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD9235BRUZRL7-40TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $11.21190
  • Digi-Reel® ? : AD9235BRUZRL7-40DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,136 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD9235BRUZ-40-ND
  • Minimum Quantity: 1
  • Quantity Available: 784 - Immediate
  • Unit Price: $17.70000

13:35:25 12/12/2018