Add To Favorites
AD9224ARSZRL 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP
Product Overview
Digi-Key Part Number AD9224ARSZRLCT-ND
Copy   AD9224ARSZRLCT-ND
Quantity Available 1,933
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD9224ARSZRL

Copy   AD9224ARSZRL
Description IC ADC 12BIT 40MSPS 28SSOP
Copy   IC ADC 12BIT 40MSPS 28SSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP

Copy   12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP
Documents & Media
Datasheets AD9224
Design Resources Development Tool Selector
Featured Product Analog Devices IoT and the Intelligence of Things
Interactive RF Signal Chain
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 40M
Number of Inputs 1
Input Type Differential, Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture Pipelined
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.85 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number AD9224
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AD9224ARSZRLCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.27000 $27.27
10 25.15400 $251.54
100 21.48000 $2,148.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD9224ARSZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 363 - Immediate
  • Unit Price: $26.48000
  • Tape & Reel (TR) ? : AD9224ARSZRLTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $17.83600
  • Digi-Reel® ? : AD9224ARSZRLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,933 - Immediate
  • Unit Price: Digi-Reel®

16:00:44 9/20/2018