Add To Favorites
Product Overview
Digi-Key Part Number AD8652ARZ-REEL7CT-ND
Quantity Available 1,519
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8652ARZ-REEL7

Description IC OPAMP VFB 50MHZ RRO 8SOIC
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series DigiTrim®
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 41 V/µs
Gain Bandwidth Product 50MHz
Current - Input Bias 1pA
Voltage - Input Offset 90µV
Current - Supply 17.5mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD8652
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD8652ARZ - Analog Devices Inc. | AD8652ARZ-ND DigiKey Electronics
  • AD8652ARZ
  • Analog Devices Inc.
  • IC OPAMP VFB 50MHZ RRO 8SOIC
  • Unit Price $5.59000
  • AD8652ARZ-ND
Additional Resources
Standard Package ? 1
Other Names AD8652ARZ-REEL7CT

10:41:42 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.76000 $5.76
10 5.17200 $51.72
100 4.23790 $423.79
500 3.60768 $1,803.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8652ARZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.95400
  • Digi-Reel® ? : AD8652ARZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,519 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD8652ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,933 - Immediate
    1,666 - Factory Stock ?
  • Unit Price: $5.59000
  • Tape & Reel (TR) ? : AD8652ARZ-REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $2.80630
Send Feedback