Add To Favorites
AD8642ARMZ-REEL J-FET Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.25000 $6.25
10 5.64700 $56.47
100 4.67520 $467.52
500 4.07108 $2,035.54
1,000 3.54578 $3,545.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD8642ARMZ-REELCT-ND
Copy   AD8642ARMZ-REELCT-ND
Quantity Available 6,608
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD8642ARMZ-REEL

Copy   AD8642ARMZ-REEL
Description IC OPAMP JFET 3.5MHZ RRO 8MSOP
Copy   IC OPAMP JFET 3.5MHZ RRO 8MSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

J-FET Amplifier 2 Circuit Rail-to-Rail 8-MSOP

Copy   J-FET Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type J-FET
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 3 V/µs
Gain Bandwidth Product 3.5MHz
Current - Input Bias 0.25pA
Voltage - Input Offset 70µV
Current - Supply 200µA
Current - Output / Channel 12mA
Voltage - Supply, Single/Dual (±) 5 V ~ 26 V, ±2.5 V ~ 13 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number AD8642
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT3065MPMSE#PBF - Linear Technology/Analog Devices | LT3065MPMSE#PBF-ND DigiKey Electronics
  • LT3065MPMSE#PBF
  • Linear Technology/Analog Devices
  • IC REG LIN POS ADJ 500MA 12MSOP
  • Unit Price $10.99000
  • LT3065MPMSE#PBF-ND
  • LTM8046IY#PBF - Linear Technology/Analog Devices | LTM8046IY#PBF-ND DigiKey Electronics
  • LTM8046IY#PBF
  • Linear Technology/Analog Devices
  • DC DC CONVERTER 1.8-12V
  • Unit Price $27.74000
  • LTM8046IY#PBF-ND
  • LT3065MPMSE-5#PBF - Linear Technology/Analog Devices | LT3065MPMSE-5#PBF-ND DigiKey Electronics
  • LT3065MPMSE-5#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR 5V 500MA 12MSOP
  • Unit Price $10.99000
  • LT3065MPMSE-5#PBF-ND
  • G125-MH15005L1P - Harwin Inc. | 952-2702-ND DigiKey Electronics
  • G125-MH15005L1P
  • Harwin Inc.
  • CONN HEADER R/A 50POS 1.25MM
  • Unit Price $20.30000
  • 952-2702-ND
Additional Resources
Standard Package ? 1
Other Names AD8642ARMZ-REELCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8642ARMZ-REELTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: $3.31500
  • Digi-Reel® ? : AD8642ARMZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,608 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : AD8642ARMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,015 - Immediate
    3,500 - Factory Stock ?
  • Unit Price: $6.07000

07:01:18 1/21/2019