USD
Favorite

AD8591ARTZ-REEL7 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Price & Procurement
11,189 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.73800 $7.38
25 0.70000 $17.50
100 0.53750 $53.75
250 0.47500 $118.75
500 0.45000 $225.00
1,000 0.36250 $362.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AD8591ARTZ-REEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.36250
  • Digi-Reel®  : AD8591ARTZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,189 - Immediate
  • Unit Price: Digi-Reel®

AD8591ARTZ-REEL7

Datasheet
Digi-Key Part Number AD8591ARTZ-REEL7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD8591ARTZ-REEL7
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-6
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 5V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 5pA
Voltage - Input Offset 2mV
Current - Supply 1.25mA
Current - Output / Channel 250mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 6V, ±1.25V ~ 3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number AD8591
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD8592ARMZ-REEL

IC OPAMP GP 2 CIRCUIT 10MSOP

Analog Devices Inc.

$1.12000 Details

LMR16006YDDCT

IC REG BUCK ADJ 600MA TSOT23-6

Texas Instruments

$3.22000 Details

SRV05-4HTG

TVS DIODE 6V 15V SOT23-6

Littelfuse Inc.

$0.68000 Details

LMC7101BYM5-TR

IC OPAMP GP 1 CIRCUIT SOT23-5

Microchip Technology

$0.48000 Details

1SS380VMFHTE-17

1SS380VMFH IS THE HIGH RELIABILI

Rohm Semiconductor

$0.35000 Details
Additional Resources
Standard Package 1
Other Names AD8591ARTZ-REEL7CT