Add To Favorites
AD8574ARZ-REEL7 Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.82000 $7.82
10 7.06400 $70.64
100 5.84850 $584.85
500 5.09284 $2,546.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD8574ARZ-REEL7CT-ND
Copy   AD8574ARZ-REEL7CT-ND
Quantity Available 346
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD8574ARZ-REEL7

Copy   AD8574ARZ-REEL7
Description IC OPAMP CHOPPER 1.5MHZ 14SOIC
Copy   IC OPAMP CHOPPER 1.5MHZ 14SOIC
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC

Copy   Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.4 V/µs
Gain Bandwidth Product 1.5MHz
Current - Input Bias 10pA
Voltage - Input Offset 1µV
Current - Supply 850µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number AD8574
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD8574ARZ - Analog Devices Inc. | AD8574ARZ-ND DigiKey Electronics
  • AD8574ARZ
  • Analog Devices Inc.
  • IC OPAMP CHOPPER 1.5MHZ 14SOIC
  • Unit Price $7.59000
  • AD8574ARZ-ND
  • ADS8320E/2K5 - Texas Instruments | 296-23650-1-ND DigiKey Electronics
  • ADS8320E/2K5
  • Texas Instruments
  • IC ADC 16BIT SAMPLING 8VSSOP
  • Unit Price $10.95000
  • 296-23650-1-ND
  • MBRS1100T3G - ON Semiconductor | MBRS1100T3GOSCT-ND DigiKey Electronics
  • MBRS1100T3G
  • ON Semiconductor
  • DIODE SCHOTTKY 100V 1A SMB
  • Unit Price $0.40000
  • MBRS1100T3GOSCT-ND
  • MAX6164AESA+ - Maxim Integrated | MAX6164AESA+-ND DigiKey Electronics
  • MAX6164AESA+
  • Maxim Integrated
  • IC VREF SERIES 4.096V 8SOIC
  • Unit Price $2.89000
  • MAX6164AESA+-ND
  • MAX4638ESE+ - Maxim Integrated | MAX4638ESE+-ND DigiKey Electronics
  • MAX4638ESE+
  • Maxim Integrated
  • IC MULTIPLEXER 8X1 16SOIC
  • Unit Price $4.38000
  • MAX4638ESE+-ND
Additional Resources
Standard Package ? 1
Other Names AD8574ARZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD8574ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 615 - Immediate
  • Unit Price: $7.59000
  • Tape & Reel (TR) ? : AD8574ARZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $4.30650
  • Digi-Reel® ? : AD8574ARZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 346 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD8574ARZ-REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.14700

14:11:32 10/18/2018