Add To Favorites
AD8557ACPZ-REEL7 Zero-Drift Amplifier 1 Circuit 16-LFCSP-VQ (4x4)
Product Overview
Digi-Key Part Number AD8557ACPZ-REEL7CT-ND
Copy   AD8557ACPZ-REEL7CT-ND
Quantity Available 3,384
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD8557ACPZ-REEL7

Copy   AD8557ACPZ-REEL7
Description IC OPAMP CHOPPER 2MHZ 16LFCSP
Copy   IC OPAMP CHOPPER 2MHZ 16LFCSP
Detailed Description

Zero-Drift Amplifier 1 Circuit 16-LFCSP-VQ (4x4)

Copy   Zero-Drift Amplifier 1 Circuit  16-LFCSP-VQ (4x4)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series DigiTrim®
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product 2MHz
Current - Input Bias 18nA
Voltage - Input Offset 2µV
Current - Supply 1.8mA
Current - Output / Channel 55mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-VQ (4x4)
Base Part Number AD8557
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ADIS16003CCCZ - Analog Devices Inc. | ADIS16003CCCZ-ND DigiKey Electronics
  • ADIS16003CCCZ
  • Analog Devices Inc.
  • ACCELEROMETER 1.7G SPI 12LGA
  • Unit Price $37.07000
  • ADIS16003CCCZ-ND
  • PGA308AIDRKT - Texas Instruments | 296-24490-1-ND DigiKey Electronics
  • PGA308AIDRKT
  • Texas Instruments
  • IC PROG SENSOR SGL COND 10SON
  • Unit Price $5.11000
  • 296-24490-1-ND
  • ADS7953SBRHBT - Texas Instruments | 296-25844-1-ND DigiKey Electronics
  • ADS7953SBRHBT
  • Texas Instruments
  • IC ADC 12BIT 1MSPS 16CH 32QFN
  • Unit Price $11.04000
  • 296-25844-1-ND
  • ADA4528-2TCPZ-EP - Analog Devices Inc. | ADA4528-2TCPZ-EP-ND DigiKey Electronics
  • ADA4528-2TCPZ-EP
  • Analog Devices Inc.
  • IC OPAMP ZRO-DRFT 3.4MHZ 8LFCSP
  • Unit Price $10.66000
  • ADA4528-2TCPZ-EP-ND
  • ADA4940-2ACPZ-R2 - Analog Devices Inc. | ADA4940-2ACPZ-R2CT-ND DigiKey Electronics
  • ADA4940-2ACPZ-R2
  • Analog Devices Inc.
  • IC OPAMP DIFF 260MHZ 24LFCSP
  • Unit Price $9.56000
  • ADA4940-2ACPZ-R2CT-ND
Additional Resources
Standard Package ? 1
Other Names AD8557ACPZ-REEL7CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.28000 $6.28
10 5.63800 $56.38
100 4.61960 $461.96
500 3.93254 $1,966.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8557ACPZ-REEL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $3.22000
  • Digi-Reel® ? : AD8557ACPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,384 - Immediate
  • Unit Price: Digi-Reel®

09:51:54 9/19/2018