Add To Favorites
AD8538ARZ-REEL7 Zero-Drift Amplifier 1 Circuit 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 $2.80
10 2.51100 $25.11
100 2.01840 $201.84
500 1.65830 $829.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD8538ARZ-REEL7CT-ND
Copy   AD8538ARZ-REEL7CT-ND
Quantity Available 1,942
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD8538ARZ-REEL7

Copy   AD8538ARZ-REEL7
Description IC OPAMP CHOPPER 430KHZ 8SOIC
Copy   IC OPAMP CHOPPER 430KHZ 8SOIC
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Zero-Drift Amplifier 1 Circuit 8-SOIC

Copy   Zero-Drift Amplifier 1 Circuit  8-SOIC
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type -
Slew Rate 0.4 V/µs
Gain Bandwidth Product 430kHz
Current - Input Bias 15pA
Voltage - Input Offset 5µV
Current - Supply 150µA
Current - Output / Channel 25mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD8538
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CP2102-GMR - Silicon Labs | 336-1160-1-ND DigiKey Electronics
  • CP2102-GMR
  • Silicon Labs
  • IC USB-TO-UART BRIDGE 28VQFN
  • Unit Price $3.17000
  • 336-1160-1-ND
  • NTE0512MC - Murata Power Solutions Inc. | 811-1683-5-ND DigiKey Electronics
  • NTE0512MC
  • Murata Power Solutions Inc.
  • DC DC CONVERTER 12V 1W
  • Unit Price $8.42000
  • 811-1683-5-ND
Additional Resources
Standard Package ? 1
Other Names AD8538ARZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8538ARZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: $1.33400
  • Digi-Reel® ? : AD8538ARZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,942 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : AD8538ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 501 - Immediate
    9,212 - Factory Stock ?
  • Unit Price: $2.71000

23:25:54 10/20/2018