USD
Favorite

AD8495CRMZ-R7
Price & Procurement
1,960 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.84000 $10.84
10 9.78800 $97.88
25 9.33280 $233.32
100 8.10360 $810.36
250 7.73944 $1,934.86
500 7.05654 $3,528.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD8495CRMZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $6.18800
  • Cut Tape (CT)  : AD8495CRMZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,960 - Immediate
  • Unit Price: $10.84000
  • Tube  : AD8495CRMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,825 - Immediate
  • Unit Price: $10.52000

AD8495CRMZ-R7

Datasheet
Digi-Key Part Number AD8495CRMZ-R7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD8495CRMZ-R7
Copy  
Description IC THERMOCOUPLE A W/COMP 8MSOP
Copy  
Manufacturer Standard Lead Time 26 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Thermocouple Amplifier
Input Type Differential
Output Type Analog
Current - Supply 250µA
Operating Temperature 0°C ~ 50°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number AD8495
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

1778

THERMOCOUPLE AMPLIFIER

Adafruit Industries LLC

$11.95000 Details
You May Also Be Interested In

AD8227ARMZ-R7

IC INST AMP 1 CIRCUIT 8MSOP

Analog Devices Inc.

$2.95000 Details

AD8276ARMZ

IC OPAMP DIFF 1 CIRCUIT 8MSOP

Analog Devices Inc.

$2.92000 Details

TPS793475DBVR

IC REG LIN 4.75V 200MA SOT23-5

Texas Instruments

$0.75000 Details

AD8275ARMZ-R7

IC OPAMP DIFF 1 CIRCUIT 8MSOP

Analog Devices Inc.

$4.56000 Details

TPS54202HDDCR

IC REG BUCK ADJ 2A TSOT23-6

Texas Instruments

$1.53000 Details

AD8495CRMZ

IC THERMOCOUPLE A W/COMP 8MSOP

Analog Devices Inc.

$10.52000 Details
Additional Resources
Standard Package 1
Other Names AD8495CRMZ-R7DKR