Add To Favorites
Product Overview
Digi-Key Part Number AD8495CRMZ-R7CT-ND
Quantity Available 1,426
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8495CRMZ-R7

Description IC THERMOCOUPLE A W/COMP 8MSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thermocouple Amplifier
Input Type Differential
Output Type Analog
Interface -
Current - Supply 250µA
Operating Temperature 0°C ~ 50°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number AD8495
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 1778 - Adafruit Industries LLC | 1528-1407-ND DigiKey Electronics
  • 1778
  • Adafruit Industries LLC
  • THERMOCOUPLE AMPLIFIER
  • Unit Price $11.95000
  • 1528-1407-ND
You May Also Be Interested In
  • AD8495ARMZ - Analog Devices Inc. | AD8495ARMZ-ND DigiKey Electronics
  • AD8495ARMZ
  • Analog Devices Inc.
  • IC THERMOCOUPLE A W/COMP 8MSOP
  • Unit Price $6.14000
  • AD8495ARMZ-ND
  • AD8495ARMZ-R7 - Analog Devices Inc. | AD8495ARMZ-R7CT-ND DigiKey Electronics
  • AD8495ARMZ-R7
  • Analog Devices Inc.
  • IC THERMOCOUPLE A W/COMP 8MSOP
  • Unit Price $6.32000
  • AD8495ARMZ-R7CT-ND
  • 1778 - Adafruit Industries LLC | 1528-1407-ND DigiKey Electronics
  • 1778
  • Adafruit Industries LLC
  • THERMOCOUPLE AMPLIFIER
  • Unit Price $11.95000
  • 1528-1407-ND
  • ADR445BRZ-REEL7 - Analog Devices Inc. | ADR445BRZ-REEL7CT-ND DigiKey Electronics
  • ADR445BRZ-REEL7
  • Analog Devices Inc.
  • IC VREF SERIES 5V 8SOIC
  • Unit Price $9.44000
  • ADR445BRZ-REEL7CT-ND
  • MAX31855KASA+T - Maxim Integrated | MAX31855KASA+TCT-ND DigiKey Electronics
  • MAX31855KASA+T
  • Maxim Integrated
  • IC CONV THERMOCOUPLE-DGTL 8SOIC
  • Unit Price $7.19000
  • MAX31855KASA+TCT-ND
Additional Resources
Standard Package ? 1
Other Names AD8495CRMZ-R7CT

08:21:19 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.84000 $10.84
10 9.78800 $97.88
100 8.10360 $810.36
500 7.05654 $3,528.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8495CRMZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $5.96700
  • Digi-Reel® ? : AD8495CRMZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,426 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD8495CRMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 874 - Immediate
    650 - Factory Stock ?
  • Unit Price: $10.52000
Send Feedback