Add To Favorites
Product Overview
Digi-Key Part Number AD8495ARMZ-R7CT-ND
Quantity Available 8,164
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8495ARMZ-R7

Description IC THERMOCOUPLE A W/COMP 8MSOP
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thermocouple Amplifier
Input Type Differential
Output Type Analog
Interface -
Current - Supply 250µA
Operating Temperature 0°C ~ 50°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number AD8495
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 1778 - Adafruit Industries LLC | 1528-1407-ND DigiKey Electronics
  • 1778
  • Adafruit Industries LLC
  • THERMOCOUPLE AMPLIFIER
  • Unit Price $11.95000
  • 1528-1407-ND
You May Also Be Interested In
  • TLVH431AIDBZR - Texas Instruments | 296-17970-1-ND DigiKey Electronics
  • TLVH431AIDBZR
  • Texas Instruments
  • IC VREF SHUNT ADJ SOT23-3
  • Unit Price $0.75000
  • 296-17970-1-ND
  • 240-080 - Digilent, Inc. | 1286-1099-ND DigiKey Electronics
  • 240-080
  • Digilent, Inc.
  • THERMOCOUPLE WIRE K-TYPE 1M
  • Unit Price $9.99000
  • 1286-1099-ND
  • 1778 - Adafruit Industries LLC | 1528-1407-ND DigiKey Electronics
  • 1778
  • Adafruit Industries LLC
  • THERMOCOUPLE AMPLIFIER
  • Unit Price $11.95000
  • 1528-1407-ND
  • L9333MD-TR - STMicroelectronics | 497-3923-1-ND DigiKey Electronics
  • L9333MD-TR
  • STMicroelectronics
  • IC DRIVER QUAD LOW SIDE 20SOIC
  • Unit Price $2.51000
  • 497-3923-1-ND
  • AD8495ARMZ - Analog Devices Inc. | AD8495ARMZ-ND DigiKey Electronics
  • AD8495ARMZ
  • Analog Devices Inc.
  • IC THERMOCOUPLE A W/COMP 8MSOP
  • Unit Price $6.14000
  • AD8495ARMZ-ND
Additional Resources
Standard Package ? 1
Other Names AD8495ARMZ-R7CT

13:14:42 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.32000 $6.32
10 5.71300 $57.13
100 4.73020 $473.02
500 4.11898 $2,059.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8495ARMZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $3.48300
  • Digi-Reel® ? : AD8495ARMZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,164 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD8495ARMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,660 - Immediate
    2,850 - Factory Stock ?
  • Unit Price: $6.14000
Send Feedback