Add To Favorites
AD8418WBRZ-RL Current Sense Amplifier 1 Circuit 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.52500 $25.25
100 2.06880 $206.88
500 1.76110 $880.55
1,000 1.48526 $1,485.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD8418WBRZ-RLCT-ND
Copy   AD8418WBRZ-RLCT-ND
Quantity Available 2,456
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD8418WBRZ-RL

Copy   AD8418WBRZ-RL
Description IC OPAMP CURR SENSE 10KHZ 8SOIC
Copy   IC OPAMP CURR SENSE 10KHZ 8SOIC
Detailed Description

Current Sense Amplifier 1 Circuit 8-SOIC

Copy   Current Sense Amplifier 1 Circuit  8-SOIC
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series Automotive
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 1 V/µs
-3db Bandwidth 250kHz
Voltage - Input Offset 200µV
Current - Supply 2.6mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD8418
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • AD8418AR-EVALZ - Analog Devices Inc. | AD8418AR-EVALZ-ND DigiKey Electronics
  • AD8418AR-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD FOR AD8418AR
  • Unit Price $25.00000
  • AD8418AR-EVALZ-ND
  • AD8418-EVALZ - Analog Devices Inc. | AD8418-EVALZ-ND DigiKey Electronics
  • AD8418-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD CURR SENSE AMP AD8418
  • Unit Price $25.00000
  • AD8418-EVALZ-ND
  • AD8418R-EVALZ - Analog Devices Inc. | AD8418R-EVALZ-ND DigiKey Electronics
  • AD8418R-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD FOR AD8418
  • Unit Price $25.00000
  • AD8418R-EVALZ-ND
  • AD8418ARM-EVALZ - Analog Devices Inc. | AD8418ARM-EVALZ-ND DigiKey Electronics
  • AD8418ARM-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD FOR AD8418ARM
  • Unit Price $25.00000
  • AD8418ARM-EVALZ-ND
You May Also Be Interested In
  • AD8418WBRZ - Analog Devices Inc. | AD8418WBRZ-ND DigiKey Electronics
  • AD8418WBRZ
  • Analog Devices Inc.
  • IC OPAMP CURR SENSE 10KHZ 8SOIC
  • Unit Price $2.73000
  • AD8418WBRZ-ND
  • AD8418WBRMZ - Analog Devices Inc. | AD8418WBRMZ-ND DigiKey Electronics
  • AD8418WBRMZ
  • Analog Devices Inc.
  • IC OPAMP CURR SENSE 10KHZ 8MSOP
  • Unit Price $2.73000
  • AD8418WBRMZ-ND
Additional Resources
Standard Package ? 1
Other Names AD8418WBRZ-RLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8418WBRZ-RLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.36990
  • Digi-Reel® ? : AD8418WBRZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,456 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD8418WBRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $2.73000

10:18:20 12/19/2018